
ZXNB4202JB16TC | |
|---|---|
DigiKey Part Number | ZXNB4202JB16TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXNB4202JB16TC |
Description | LNB BIAS SWITCH U-QFN4040-16 T&R |
Customer Reference | |
Detailed Description | Bias Controller PMIC U-QFN4040-16 (Type B) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Bias Controller | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UQFN Exposed Pad | |
Supplier Device Package | U-QFN4040-16 (Type B) | |
Base Product Number |

