


ZXMS82120S14P-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS82120S14P-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMS82120S14P-13 |
Description | HIGH SIDE INTELLIFET SO-14EP T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 2.5A 14-SO-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 100mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO |
Ratio - Input:Output 2 x 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 14-SO-EP |
Interface Logic | Package / Case |
Voltage - Load 5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61516 € | 1.537,90 € |
| Unit Price without VAT: | 0,61516 € |
|---|---|
| Unit Price with VAT: | 0,73204 € |

