


ZXMS81045SPQ-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS81045SPQ-13TR-ND - Tape & Reel (TR) 31-ZXMS81045SPQ-13CT-ND - Cut Tape (CT) 31-ZXMS81045SPQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS81045SPQ-13 |
Description | HIGH SIDE INTELLIFET SO-8EP T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 34mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,51600 € | 12,90 € |
| 100 | 0,45390 € | 45,39 € |
| 250 | 0,42420 € | 106,05 € |
| 500 | 0,40638 € | 203,19 € |
| 1.000 | 0,39169 € | 391,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37618 € | 940,45 € |
| 5.000 | 0,36683 € | 1.834,15 € |
| 7.500 | 0,36214 € | 2.716,05 € |
| 12.500 | 0,35696 € | 4.462,00 € |
| 17.500 | 0,35393 € | 6.193,78 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |











