
ZXMS6008FF-7 | |
|---|---|
DigiKey Part Number | 31-ZXMS6008FF-7TR-ND - Tape & Reel (TR) 31-ZXMS6008FF-7CT-ND - Cut Tape (CT) 31-ZXMS6008FF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6008FF-7 |
Description | LOW SIDE INTELLIFET SOT23F T&R 3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A SOT-23F |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.1A |
Mfr | Rds On (Typ) 500mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Type | Grade Automotive |
Number of Outputs 1 | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package SOT-23F |
Output Type N-Channel | Package / Case |
Voltage - Load 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57200 € | 5,72 € |
| 100 | 0,37340 € | 37,34 € |
| 500 | 0,28786 € | 143,93 € |
| 1.000 | 0,26031 € | 260,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22529 € | 675,87 € |
| 6.000 | 0,20765 € | 1.245,90 € |
| 9.000 | 0,19867 € | 1.788,03 € |
| 15.000 | 0,18857 € | 2.828,55 € |
| 21.000 | 0,18260 € | 3.834,60 € |
| 30.000 | 0,17679 € | 5.303,70 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

