
ZXMS6006DN8Q-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS6006DN8Q-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMS6006DN8Q-13 |
Description | LOW SIDE INTELLIFET SO-8 T&R 2.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.8A 8-SO |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.8A |
Mfr | Rds On (Typ) 75mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | Features Auto Restart |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q101 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SO |
Voltage - Load 60V | Package / Case |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65154 € | 1.628,85 € |
| Unit Price without VAT: | 0,65154 € |
|---|---|
| Unit Price with VAT: | 0,77533 € |

