
ZXMS6005DN8Q-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS6005DN8Q-13TR-ND - Tape & Reel (TR) 31-ZXMS6005DN8Q-13CT-ND - Cut Tape (CT) 31-ZXMS6005DN8Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6005DN8Q-13 |
Description | IC PWR DRIVER N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.8A 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.8A |
Mfr | Rds On (Typ) 150mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Auto Restart |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q101 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 60V (Max) | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,56000 € | 14,00 € |
| 100 | 0,49330 € | 49,33 € |
| 250 | 0,46144 € | 115,36 € |
| 500 | 0,44224 € | 221,12 € |
| 1.000 | 0,42979 € | 429,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40976 € | 1.024,40 € |
| 5.000 | 0,39970 € | 1.998,50 € |
| 7.500 | 0,39467 € | 2.960,03 € |
| 12.500 | 0,38909 € | 4.863,62 € |
| 17.500 | 0,38583 € | 6.752,03 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |



