
ZXMS6005DGTA | |
|---|---|
DigiKey Part Number | ZXMS6005DGTADITR-ND - Tape & Reel (TR) ZXMS6005DGTADICT-ND - Cut Tape (CT) ZXMS6005DGTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6005DGTA |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91300 € | 9,13 € |
| 100 | 0,60900 € | 60,90 € |
| 500 | 0,47850 € | 239,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43648 € | 436,48 € |
| 2.000 | 0,40114 € | 802,28 € |
| 3.000 | 0,38313 € | 1.149,39 € |
| 5.000 | 0,36290 € | 1.814,50 € |
| 7.000 | 0,35092 € | 2.456,44 € |
| 10.000 | 0,33927 € | 3.392,70 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


