
ZXMS6005DGQ-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS6005DGQ-13TR-ND - Tape & Reel (TR) 31-ZXMS6005DGQ-13CT-ND - Cut Tape (CT) 31-ZXMS6005DGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6005DGQ-13 |
Description | IC PWR LO SIDE INTELLIFET SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-223 |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Rds On (Typ) 150mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Auto Restart |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q101 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-223 |
Interface On/Off | Package / Case |
Voltage - Load 60V (Max) | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXMS6005DGQTA | Diodes Incorporated | 888 | 31-ZXMS6005DGQTACT-ND | 1,43000 € | Parametric Equivalent |
| ZXMS6005DGTA | Diodes Incorporated | 12.569 | ZXMS6005DGTADICT-ND | 1,67000 € | Parametric Equivalent |
| ZXMS6005SGTA | Diodes Incorporated | 4.178 | ZXMS6005SGTADICT-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,30280 € | 7,57 € |
| 100 | 0,26380 € | 26,38 € |
| 250 | 0,24508 € | 61,27 € |
| 500 | 0,23380 € | 116,90 € |
| 1.000 | 0,22451 € | 224,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21470 € | 536,75 € |
| 5.000 | 0,20880 € | 1.044,00 € |
| 7.500 | 0,20584 € | 1.543,80 € |
| 12.500 | 0,20256 € | 2.532,00 € |
| 17.500 | 0,20065 € | 3.511,38 € |
| 25.000 | 0,19880 € | 4.970,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |






