Parametric Equivalent

ZXMS6004DN8-13 | |
|---|---|
DigiKey Part Number | ZXMS6004DN8-13DITR-ND - Tape & Reel (TR) ZXMS6004DN8-13DICT-ND - Cut Tape (CT) ZXMS6004DN8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004DN8-13 |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ZXMS6004DN8-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,75200 € | 7,52 € |
| 100 | 0,49700 € | 49,70 € |
| 500 | 0,38726 € | 193,63 € |
| 1.000 | 0,35193 € | 351,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31369 € | 784,23 € |
| 5.000 | 0,29005 € | 1.450,25 € |
| 7.500 | 0,27801 € | 2.085,07 € |
| 12.500 | 0,26448 € | 3.306,00 € |
| 17.500 | 0,25647 € | 4.488,22 € |
| 25.000 | 0,24869 € | 6.217,25 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |











