
ZXMS6004DGQ-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS6004DGQ-13TR-ND - Tape & Reel (TR) 31-ZXMS6004DGQ-13CT-ND - Cut Tape (CT) 31-ZXMS6004DGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004DGQ-13 |
Description | LOW SIDE INTELLIFET SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,42280 € | 10,57 € |
| 100 | 0,37070 € | 37,07 € |
| 250 | 0,34572 € | 86,43 € |
| 500 | 0,33070 € | 165,35 € |
| 1.000 | 0,31832 € | 318,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30526 € | 763,15 € |
| 5.000 | 0,29738 € | 1.486,90 € |
| 7.500 | 0,29344 € | 2.200,80 € |
| 12.500 | 0,28907 € | 3.613,38 € |
| 17.500 | 0,28652 € | 5.014,10 € |
| 25.000 | 0,28406 € | 7.101,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

