Power Switch/Driver 1:1 N-Channel 1.4A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMS6003GTA

DigiKey Part Number
ZXMS6003GDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXMS6003GTA
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.4A SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.4A
Series
Rds On (Typ)
385mOhm
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
SOT-223-3
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
60V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.