Similar



ZXMP7A17KQTC | |
|---|---|
DigiKey Part Number | ZXMP7A17KQTCDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMP7A17KQTC |
Description | MOSFET P-CH 70V 3.8A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 70 V 3.8A (Ta) 2.11W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 70 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 2.1A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 635 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.11W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30588 € | 764,70 € |
| 5.000 | 0,28318 € | 1.415,90 € |
| 7.500 | 0,27162 € | 2.037,15 € |
| 12.500 | 0,27109 € | 3.388,62 € |
| Unit Price without VAT: | 0,30588 € |
|---|---|
| Unit Price with VAT: | 0,36400 € |


