ZXMP6A17N8TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha & Omega Semiconductor Inc.
In Stock: 145.987
Unit Price: 1,21000 €
Datasheet

Similar


onsemi
In Stock: 10.669
Unit Price: 1,09000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 12.156
Unit Price: 1,52000 €
Datasheet
P-Channel 60 V 2.7A (Ta) 1.56W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP6A17N8TC

DigiKey Part Number
ZXMP6A17N8TCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXMP6A17N8TC
Description
MOSFET P-CH 60V 2.7A 8SO
Customer Reference
Detailed Description
P-Channel 60 V 2.7A (Ta) 1.56W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
125mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
637 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.56W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes