P-Channel 60 V 4.4A (Ta) 2.11W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 4.4A (Ta) 2.11W (Ta) Surface Mount TO-252-3
TO-252-3

ZXMP6A17KTC

DigiKey Part Number
ZXMP6A17KTCDITR-ND - Tape & Reel (TR)
ZXMP6A17KTCDICT-ND - Cut Tape (CT)
ZXMP6A17KTCDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP6A17KTC
Description
MOSFET P-CH 60V 4.4A TO252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 4.4A (Ta) 2.11W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
125mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
637 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.11W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.546
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,70300 €7,03 €
1000,46430 €46,43 €
5000,36180 €180,90 €
1.0000,32879 €328,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28427 €710,68 €
5.0000,26284 €1.314,20 €
7.5000,25193 €1.889,47 €
12.5000,24850 €3.106,25 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €