
ZXMP6A16DN8TC | |
|---|---|
DigiKey Part Number | ZXMP6A16DN8TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMP6A16DN8TC |
Description | MOSFET 2P-CH 60V 2.9A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.9A 1.25W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 24.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1021pF @ 30V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40065 € | 1.001,62 € |
| 5.000 | 0,37275 € | 1.863,75 € |
| Unit Price without VAT: | 0,40065 € |
|---|---|
| Unit Price with VAT: | 0,47677 € |

