
ZXMP6A16DN8QTA | |
|---|---|
DigiKey Part Number | ZXMP6A16DN8QTADITR-ND - Tape & Reel (TR) ZXMP6A16DN8QTADICT-ND - Cut Tape (CT) ZXMP6A16DN8QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP6A16DN8QTA |
Description | MOSFET 2P-CH 60V 2.9A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.9A 1.81W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 24.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1021pF @ 30V | |
Power - Max | 1.81W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,19700 € | 11,97 € |
| 100 | 0,80940 € | 80,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64330 € | 321,65 € |
| 1.000 | 0,58988 € | 589,88 € |
| 1.500 | 0,56267 € | 844,00 € |
| 2.500 | 0,53208 € | 1.330,20 € |
| 3.500 | 0,51397 € | 1.798,90 € |
| 5.000 | 0,49638 € | 2.481,90 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

