
ZXMP4A57E6TA | |
|---|---|
DigiKey Part Number | ZXMP4A57E6TATR-ND - Tape & Reel (TR) ZXMP4A57E6TACT-ND - Cut Tape (CT) ZXMP4A57E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP4A57E6TA |
Description | MOSFET P-CH 40V 2.9A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 2.9A (Ta) 1.1W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 833 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52700 € | 5,27 € |
| 100 | 0,34240 € | 34,24 € |
| 500 | 0,26314 € | 131,57 € |
| 1.000 | 0,23758 € | 237,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20508 € | 615,24 € |
| 6.000 | 0,18872 € | 1.132,32 € |
| 9.000 | 0,18038 € | 1.623,42 € |
| 15.000 | 0,17102 € | 2.565,30 € |
| 21.000 | 0,16547 € | 3.474,87 € |
| 30.000 | 0,16008 € | 4.802,40 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |










