
ZXMP4A16GTA | |
|---|---|
DigiKey Part Number | ZXMP4A16GTR-ND - Tape & Reel (TR) ZXMP4A16GCT-ND - Cut Tape (CT) ZXMP4A16GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP4A16GTA |
Description | MOSFET P-CH 40V 6.4A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 6.4A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMP4A16GTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1007 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,76500 € | 7,65 € |
| 100 | 0,50560 € | 50,56 € |
| 500 | 0,39428 € | 197,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35843 € | 358,43 € |
| 2.000 | 0,32827 € | 656,54 € |
| 3.000 | 0,31289 € | 938,67 € |
| 5.000 | 0,29562 € | 1.478,10 € |
| 7.000 | 0,28539 € | 1.997,73 € |
| 10.000 | 0,27546 € | 2.754,60 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |











