
ZXMP4A16GTA | |
|---|---|
DigiKey Part Number | ZXMP4A16GTR-ND - Tape & Reel (TR) ZXMP4A16GCT-ND - Cut Tape (CT) ZXMP4A16GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP4A16GTA |
Description | MOSFET P-CH 40V 6.4A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 6.4A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMP4A16GTA Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1007 pF @ 20 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 3.8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,75600 € | 7,56 € |
| 100 | 0,49930 € | 49,93 € |
| 500 | 0,38938 € | 194,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35397 € | 353,97 € |
| 2.000 | 0,32419 € | 648,38 € |
| 3.000 | 0,30900 € | 927,00 € |
| 5.000 | 0,29195 € | 1.459,75 € |
| 7.000 | 0,28185 € | 1.972,95 € |
| 10.000 | 0,27203 € | 2.720,30 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |











