
ZXMP3A16N8TA | |
|---|---|
DigiKey Part Number | ZXMP3A16N8TR-ND - Tape & Reel (TR) ZXMP3A16N8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZXMP3A16N8TA |
Description | MOSFET P-CH 30V 5.6A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.6A (Ta) 1.9W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1022 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79900 € | 7,99 € |
| 100 | 0,53070 € | 53,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40320 € | 201,60 € |
| 1.000 | 0,36731 € | 367,31 € |
| 1.500 | 0,34901 € | 523,51 € |
| 2.500 | 0,32844 € | 821,10 € |
| 3.500 | 0,31625 € | 1.106,88 € |
| 5.000 | 0,30441 € | 1.522,05 € |
| 12.500 | 0,29474 € | 3.684,25 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |



