


ZXMP10A17KTC | |
|---|---|
DigiKey Part Number | 31-ZXMP10A17KTCTR-ND - Tape & Reel (TR) 31-ZXMP10A17KTCCT-ND - Cut Tape (CT) 31-ZXMP10A17KTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP10A17KTC |
Description | MOSFET P-CH 100V 2.4A TO252-2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 2.4A (Ta) 2W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMP10A17KTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 424 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91700 € | 9,17 € |
| 100 | 0,61130 € | 61,13 € |
| 500 | 0,48032 € | 240,16 € |
| 1.000 | 0,43817 € | 438,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39255 € | 981,38 € |
| 5.000 | 0,36436 € | 1.821,80 € |
| 7.500 | 0,35000 € | 2.625,00 € |
| 12.500 | 0,33387 € | 4.173,38 € |
| 17.500 | 0,32432 € | 5.675,60 € |
| 25.000 | 0,32423 € | 8.105,75 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

