P-Channel 100 V 600mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP10A13FTA

DigiKey Part Number
ZXMP10A13FTR-ND - Tape & Reel (TR)
ZXMP10A13FCT-ND - Cut Tape (CT)
ZXMP10A13FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP10A13FTA
Description
MOSFET P-CH 100V 600MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 600mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1Ohm @ 600mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
141 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.734
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,49900 €4,99 €
1000,32350 €32,35 €
5000,24790 €123,95 €
1.0000,22353 €223,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19256 €577,68 €
6.0000,17697 €1.061,82 €
9.0000,16902 €1.521,18 €
15.0000,16009 €2.401,35 €
21.0000,15480 €3.250,80 €
30.0000,14966 €4.489,80 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €