
ZXMN6A11ZTA | |
---|---|
DigiKey Part Number | ZXMN6A11ZTR-ND - Tape & Reel (TR) ZXMN6A11ZCT-ND - Cut Tape (CT) ZXMN6A11ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN6A11ZTA |
Description | MOSFET N-CH 60V 2.7A SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.7A (Ta) 1.5W (Ta) Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,62700 € | 6,27 € |
100 | 0,41390 € | 41,39 € |
500 | 0,32188 € | 160,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,28318 € | 283,18 € |
2.000 | 0,25111 € | 502,22 € |
3.000 | 0,24627 € | 738,81 € |
5.000 | 0,23562 € | 1.178,10 € |
7.000 | 0,21593 € | 1.511,51 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,98770 € |