Similar

ZXMN6A08E6TC | |
|---|---|
DigiKey Part Number | ZXMN6A08E6TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMN6A08E6TC |
Description | MOSFET N-CH 60V 2.8A SOT26 |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.8A (Ta) 1.1W (Ta) Surface Mount SOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 459 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |


