N-Channel 40 V 7.2A (Ta) 2.15W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 7.2A (Ta) 2.15W (Ta) Surface Mount TO-252-3
TO-252-3

ZXMN4A06KTC

DigiKey Part Number
31-ZXMN4A06KTCTR-ND - Tape & Reel (TR)
31-ZXMN4A06KTCCT-ND - Cut Tape (CT)
31-ZXMN4A06KTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN4A06KTC
Description
MOSFET N-CH 40V 7.2A TO252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 7.2A (Ta) 2.15W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
827 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.15W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.796
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,24100 €12,41 €
1000,84080 €84,08 €
5000,66968 €334,84 €
1.0000,61466 €614,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,55511 €1.387,78 €
5.0000,51832 €2.591,60 €
7.5000,49959 €3.746,92 €
12.5000,48752 €6.094,00 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €