
ZXMN2F34FHTA | |
---|---|
DigiKey Part Number | ZXMN2F34FHTR-ND - Tape & Reel (TR) ZXMN2F34FHCT-ND - Cut Tape (CT) ZXMN2F34FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN2F34FHTA |
Description | MOSFET N-CH 20V 3.4A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.4A (Ta) 950mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 277 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,17000 € | 1,70 € |
100 | 0,13300 € | 13,30 € |
500 | 0,10922 € | 54,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,09974 € | 299,22 € |
6.000 | 0,09965 € | 597,90 € |
9.000 | 0,09388 € | 844,92 € |
15.000 | 0,09046 € | 1.356,90 € |
30.000 | 0,08714 € | 2.614,20 € |
75.000 | 0,08557 € | 6.417,75 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |