ZXMN2B01FTA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 3.609
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 2.192
Unit Price: 1,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,37000 €
Datasheet
N-Channel 20 V 2.1A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN2B01FTA

DigiKey Part Number
ZXMN2B01FTR-ND - Tape & Reel (TR)
ZXMN2B01FCT-ND - Cut Tape (CT)
ZXMN2B01FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN2B01FTA
Description
MOSFET N-CH 20V 2.1A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.1A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXMN2B01FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
100mOhm @ 2.4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34200 €3,42 €
1000,21840 €21,84 €
5000,16500 €82,50 €
1.0000,14775 €147,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12581 €377,43 €
6.0000,11476 €688,56 €
9.0000,10912 €982,08 €
15.0000,10279 €1.541,85 €
21.0000,09904 €2.079,84 €
30.0000,09539 €2.861,70 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €