ZXMN2A04DN8TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 506
Unit Price: 2,53000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Similar


Infineon Technologies
In Stock: 11.842
Unit Price: 1,03000 €
Datasheet
Mosfet Array 20V 5.9A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN2A04DN8TC

DigiKey Part Number
ZXMN2A04DN8TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXMN2A04DN8TC
Description
MOSFET 2N-CH 20V 5.9A 8SO
Customer Reference
Detailed Description
Mosfet Array 20V 5.9A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
5.9A
Rds On (Max) @ Id, Vgs
25mOhm @ 5.9A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
22.1nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
1880pF @ 10V
Power - Max
1.8W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types