ZXMN10B08E6TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 1,29000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 98
Unit Price: 0,81000 €
Datasheet
N-Channel 100 V 1.6A (Ta) 1.1W (Ta) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN10B08E6TC

DigiKey Part Number
ZXMN10B08E6TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXMN10B08E6TC
Description
MOSFET N-CH 100V 1.6A SOT26
Customer Reference
Detailed Description
N-Channel 100 V 1.6A (Ta) 1.1W (Ta) Surface Mount SOT-26
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.2 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
497 pF @ 50 V
FET Type
Power Dissipation (Max)
1.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-26
Drive Voltage (Max Rds On, Min Rds On)
4.3V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
230mOhm @ 1.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXMN10B08E6TADiodes Incorporated0ZXMN10B08E6CT-ND1,29000 €Direct
SI3442BDV-T1-E3Vishay Siliconix98SI3442BDV-T1-E3CT-ND0,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types