
ZXMN10A25GTA | |
|---|---|
DigiKey Part Number | ZXMN10A25GTATR-ND - Tape & Reel (TR) ZXMN10A25GTACT-ND - Cut Tape (CT) ZXMN10A25GTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN10A25GTA |
Description | MOSFET N-CH 100V 2.9A SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.9A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 859 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98500 € | 9,85 € |
| 100 | 0,66090 € | 66,09 € |
| 500 | 0,52232 € | 261,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40607 € | 406,07 € |
| 2.000 | 0,38996 € | 779,92 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |






