


ZXMN10A11KTC | |
|---|---|
DigiKey Part Number | ZXMN10A11KTCDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMN10A11KTC |
Description | MOSFET N-CH 100V 2.4A TO252-2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.4A (Ta) 2.11W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 2.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 274 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.11W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27086 € | 677,15 € |
| 5.000 | 0,24987 € | 1.249,35 € |
| 7.500 | 0,23918 € | 1.793,85 € |
| 12.500 | 0,22716 € | 2.839,50 € |
| 17.500 | 0,22005 € | 3.850,88 € |
| 25.000 | 0,21314 € | 5.328,50 € |
| Unit Price without VAT: | 0,27086 € |
|---|---|
| Unit Price with VAT: | 0,32232 € |

