Parametric Equivalent

ZXMN10A07FTC | |
|---|---|
DigiKey Part Number | ZXMN10A07FTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMN10A07FTC |
Description | MOSFET N-CH 100V 700MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 700mA (Ta) 625mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN10A07FTC Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.9 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 138 pF @ 50 V |
FET Type | Power Dissipation (Max) 625mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 700mOhm @ 1.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXMN10A07FTA | Diodes Incorporated | 15.515 | ZXMN10A07FCT-ND | 0,78000 € | Parametric Equivalent |


