
ZXMC3AMCTA | |
|---|---|
DigiKey Part Number | ZXMC3AMCTATR-ND - Tape & Reel (TR) ZXMC3AMCTACT-ND - Cut Tape (CT) ZXMC3AMCTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMC3AMCTA |
Description | MOSFET N/P-CH 30V 2.9A/2.1A 8DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.9A, 2.1A 1.7W Surface Mount DFN3020B-8 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMC3AMCTA Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 3.9nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 190pF @ 25V |
Part Status Active | Power - Max 1.7W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-WDFN Exposed Pad |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package DFN3020B-8 |
Current - Continuous Drain (Id) @ 25°C 2.9A, 2.1A | Base Product Number |
Rds On (Max) @ Id, Vgs 120mOhm @ 2.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90300 € | 9,03 € |
| 100 | 0,60200 € | 60,20 € |
| 500 | 0,47294 € | 236,47 € |
| 1.000 | 0,43141 € | 431,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37869 € | 1.136,07 € |
| 6.000 | 0,35216 € | 2.112,96 € |
| 9.000 | 0,33864 € | 3.047,76 € |
| 15.000 | 0,32346 € | 4.851,90 € |
| 21.000 | 0,31903 € | 6.699,63 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

