
ZXM64P035L3 | |
|---|---|
DigiKey Part Number | ZXM64P035L3-ND |
Manufacturer | |
Manufacturer Product Number | ZXM64P035L3 |
Description | MOSFET P-CH 35V 3.3A/12A TO220-3 |
Customer Reference | |
Detailed Description | P-Channel 35 V 3.3A (Ta), 12A (Tc) 1.5W (Ta), 20W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXM64P035L3 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 825 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.5W (Ta), 20W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 35 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 2.4A, 10V |

