
ZXM64N03XTA | |
|---|---|
DigiKey Part Number | ZXM64N03XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXM64N03XTA |
Description | MOSFET N-CH 30V 5A 8MSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 5A (Ta) 1.1W (Ta) Surface Mount 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ZXM64N03XTA Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 950 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-MSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 3.7A, 10V |

