
ZXM64N02XTC | |
|---|---|
DigiKey Part Number | ZXM64N02XTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXM64N02XTC |
Description | MOSFET N-CH 20V 5.4A 8MSOP |
Customer Reference | |
Detailed Description | N-Channel 20 V 5.4A (Ta) 1.1W (Ta) Surface Mount 8-MSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 700mV @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-MSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 3.8A, 4.5V |

