ZXM41N10FTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 98.716
Unit Price: 0,20000 €
Datasheet

Similar


Infineon Technologies
In Stock: 170.916
Unit Price: 0,27000 €
Datasheet
N-Channel 100 V 170mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXM41N10FTA

DigiKey Part Number
ZXM41N10FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXM41N10FTA
Description
MOSFET N-CH 100V 170MA SOT23-3
Customer Reference
Detailed Description
N-Channel 100 V 170mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 4.5V
Rds On (Max) @ Id, Vgs
8Ohm @ 150mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Vgs (Max)
±40V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types