
ZXLD381FHTA | |
|---|---|
DigiKey Part Number | ZXLD381FHDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXLD381FHTA |
Description | IC LED DRVR CTRLR 320MA SOT23-3 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming 320mA (Switch) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Output 20V |
Manufacturer Diodes Incorporated | Current - Output / Channel 320mA (Switch) |
Packaging Tape & Reel (TR) | Frequency 350kHz |
Part Status Obsolete | Applications Backlight |
Type DC DC Controller | Operating Temperature 0°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Outputs 1 | Supplier Device Package SOT-23-3 |
Voltage - Supply (Min) 0.9V | Base Product Number |
Voltage - Supply (Max) 2.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXLD383ET5TA | Diodes Incorporated | 44.315 | ZXLD383ET5CT-ND | 0,79000 € | Similar |


