
ZXLD1366DACTC | |
|---|---|
DigiKey Part Number | ZXLD1366DACTR-ND - Tape & Reel (TR) ZXLD1366DACCT-ND - Cut Tape (CT) ZXLD1366DACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1366DACTC |
Description | IC LED DRIVER RGLTR PWM 1A 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A V-DFN3030-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 65V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | V-DFN3030-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,06900 € | 20,69 € |
| 25 | 1,89560 € | 47,39 € |
| 100 | 1,70550 € | 170,55 € |
| 250 | 1,61468 € | 403,67 € |
| 500 | 1,58994 € | 794,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,41689 € | 4.250,67 € |
| 6.000 | 1,39049 € | 8.342,94 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

