
ZXLD1356DACTC | |
|---|---|
DigiKey Part Number | 31-ZXLD1356DACTCTR-ND - Tape & Reel (TR) 31-ZXLD1356DACTCCT-ND - Cut Tape (CT) 31-ZXLD1356DACTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1356DACTC |
Description | IC LED DRVR RGLTR PWM 550MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 550mA V-DFN3030-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 550mA | |
Frequency | 500kHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | V-DFN3030-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,64900 € | 16,49 € |
| 25 | 1,50720 € | 37,68 € |
| 100 | 1,35050 € | 135,05 € |
| 250 | 1,27592 € | 318,98 € |
| 500 | 1,24428 € | 622,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,14824 € | 3.444,72 € |
| 6.000 | 1,12587 € | 6.755,22 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

