LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 700mA DFN4030-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXLD1322DCCTC

DigiKey Part Number
ZXLD1322DCCTR-ND - Tape & Reel (TR)
ZXLD1322DCCCT-ND - Cut Tape (CT)
ZXLD1322DCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXLD1322DCCTC
Description
IC LED DRV RGLTR PWM 700MA 14DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 700mA DFN4030-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
15V
Voltage - Output
18V
Current - Output / Channel
700mA
Frequency
600kHz
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-UFDFN Exposed Pad
Supplier Device Package
DFN4030-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.165
Factory Stock: 174.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,01900 €20,19 €
251,84920 €46,23 €
1001,66300 €166,30 €
2501,57416 €393,54 €
5001,54846 €774,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,42214 €4.266,42 €
6.0001,39550 €8.373,00 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €