


ZXGD3113W6-7 | |
|---|---|
DigiKey Part Number | ZXGD3113W6-7DITR-ND - Tape & Reel (TR) ZXGD3113W6-7DICT-ND - Cut Tape (CT) ZXGD3113W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3113W6-7 |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 40V | |
Current - Peak Output (Source, Sink) | 1.5A, 3A | |
Input Type | - | |
Rise / Fall Time (Typ) | 360ns, 210ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30160 € | 7,54 € |
| 100 | 0,26260 € | 26,26 € |
| 250 | 0,24400 € | 61,00 € |
| 500 | 0,23274 € | 116,37 € |
| 1.000 | 0,22349 € | 223,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21206 € | 636,18 € |
| 6.000 | 0,20647 € | 1.238,82 € |
| 9.000 | 0,20367 € | 1.833,03 € |
| 15.000 | 0,20057 € | 3.008,55 € |
| 21.000 | 0,19876 € | 4.173,96 € |
| 30.000 | 0,19701 € | 5.910,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


