ZXFV202 - 1 - Single Channels per IC Video Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZXFV202 - 1 - Single Channels per IC Video Amplifier Evaluation Board
ZXFV202N8EV Board Back

ZXFV202N8EV

DigiKey Part Number
ZXFV202N8EV-ND
Manufacturer
Manufacturer Product Number
ZXFV202N8EV
Description
EVAL BOARD FOR ZXFV202
Customer Reference
Detailed Description
ZXFV202 - 1 - Single Channels per IC Video Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Video
Output Type
Single-Ended
Slew Rate
600V/µs
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
40mA
Current - Supply (Main IC)
7.5mA
Voltage - Supply, Single/Dual (±)
±4.75V ~ 5.25V
Utilized IC / Part
ZXFV202
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
ZXFV202N8EV-ND
QuantityUnit PriceExt Price
158,68000 €58,68 €
Manufacturers Standard Package
Unit Price without VAT:58,68000 €
Unit Price with VAT:69,82920 €