
ZXFN1000 | |
|---|---|
DigiKey Part Number | ZXFN1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXFN1000 |
Description | IC CLASS D OUTPUT FILTER FERRITE |
Customer Reference | |
Detailed Description | Amplifier IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Output Type | - | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Operating Temperature | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |

