
ZXCT214CDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT214CDW-7TR-ND - Tape & Reel (TR) 31-ZXCT214CDW-7CT-ND - Cut Tape (CT) 31-ZXCT214CDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT214CDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,22080 € | 5,52 € |
| 100 | 0,19100 € | 19,10 € |
| 250 | 0,17668 € | 44,17 € |
| 500 | 0,16814 € | 84,07 € |
| 1.000 | 0,16108 € | 161,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15236 € | 457,08 € |
| 6.000 | 0,14809 € | 888,54 € |
| 9.000 | 0,14595 € | 1.313,55 € |
| 15.000 | 0,14358 € | 2.153,70 € |
| 21.000 | 0,14220 € | 2.986,20 € |
| 30.000 | 0,14087 € | 4.226,10 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

