


ZXCT214ADSJ-7 | |
---|---|
DigiKey Part Number | 31-ZXCT214ADSJ-7TR-ND - Tape & Reel (TR) 31-ZXCT214ADSJ-7CT-ND - Cut Tape (CT) 31-ZXCT214ADSJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT214ADSJ-7 |
Description | CM VOLTAGE OUTPUT U-QFN1418-10 T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side U-QFN1418-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.8% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | U-QFN1418-10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,23100 € | 2,31 € |
25 | 0,20560 € | 5,14 € |
100 | 0,17770 € | 17,77 € |
250 | 0,16444 € | 41,11 € |
500 | 0,15642 € | 78,21 € |
1.000 | 0,14982 € | 149,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,14166 € | 424,98 € |
6.000 | 0,13766 € | 825,96 € |
9.000 | 0,13566 € | 1.220,94 € |
15.000 | 0,13345 € | 2.001,75 € |
21.000 | 0,13215 € | 2.775,15 € |
30.000 | 0,13090 € | 3.927,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |