


ZXCT213ADSJ-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT213ADSJ-7TR-ND - Tape & Reel (TR) 31-ZXCT213ADSJ-7CT-ND - Cut Tape (CT) 31-ZXCT213ADSJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT213ADSJ-7 |
Description | CM VOLTAGE OUTPUT U-QFN1418-10 T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side U-QFN1418-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.8% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | U-QFN1418-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20680 € | 5,17 € |
| 100 | 0,17900 € | 17,90 € |
| 250 | 0,16560 € | 41,40 € |
| 500 | 0,15750 € | 78,75 € |
| 1.000 | 0,15085 € | 150,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14263 € | 427,89 € |
| 6.000 | 0,13861 € | 831,66 € |
| 9.000 | 0,13660 € | 1.229,40 € |
| 15.000 | 0,13436 € | 2.015,40 € |
| 21.000 | 0,13306 € | 2.794,26 € |
| 30.000 | 0,13180 € | 3.954,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |






