
ZXCT210CDW-7 | |
---|---|
DigiKey Part Number | 31-ZXCT210CDW-7TR-ND - Tape & Reel (TR) 31-ZXCT210CDW-7CT-ND - Cut Tape (CT) 31-ZXCT210CDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT210CDW-7 |
Description | IC CURRENT MONITOR 0.5% SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,24000 € | 2,40 € |
25 | 0,21360 € | 5,34 € |
100 | 0,18480 € | 18,48 € |
250 | 0,17100 € | 42,75 € |
500 | 0,16270 € | 81,35 € |
1.000 | 0,15588 € | 155,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,14744 € | 442,32 € |
6.000 | 0,14331 € | 859,86 € |
9.000 | 0,14124 € | 1.271,16 € |
15.000 | 0,13895 € | 2.084,25 € |
21.000 | 0,13761 € | 2.889,81 € |
30.000 | 0,13632 € | 4.089,60 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |