
ZXCT210ADW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT210ADW-7TR-ND - Tape & Reel (TR) 31-ZXCT210ADW-7CT-ND - Cut Tape (CT) 31-ZXCT210ADW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT210ADW-7 |
Description | IC CURRENT MONITOR 0.8% SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.8% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20920 € | 5,23 € |
| 100 | 0,18070 € | 18,07 € |
| 250 | 0,16712 € | 41,78 € |
| 500 | 0,15898 € | 79,49 € |
| 1.000 | 0,15225 € | 152,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14395 € | 431,85 € |
| 6.000 | 0,13989 € | 839,34 € |
| 9.000 | 0,13785 € | 1.240,65 € |
| 15.000 | 0,13560 € | 2.034,00 € |
| 21.000 | 0,13428 € | 2.819,88 € |
| 30.000 | 0,13301 € | 3.990,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

