


ZXCT210ADSJ-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT210ADSJ-7TR-ND - Tape & Reel (TR) 31-ZXCT210ADSJ-7CT-ND - Cut Tape (CT) 31-ZXCT210ADSJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT210ADSJ-7 |
Description | CM VOLTAGE OUTPUT U-QFN1418-10 T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side U-QFN1418-10 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 10-UFQFN |
Sensing Method High/Low-Side | Supplier Device Package U-QFN1418-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20960 € | 5,24 € |
| 100 | 0,18150 € | 18,15 € |
| 250 | 0,16784 € | 41,96 € |
| 500 | 0,15964 € | 79,82 € |
| 1.000 | 0,15290 € | 152,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14457 € | 433,71 € |
| 6.000 | 0,14049 € | 842,94 € |
| 9.000 | 0,13844 € | 1.245,96 € |
| 15.000 | 0,13618 € | 2.042,70 € |
| 21.000 | 0,13486 € | 2.832,06 € |
| 30.000 | 0,13359 € | 4.007,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

